Part Details for BAV70DW by Lite-On Semiconductor Corporation
Overview of BAV70DW by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70DW
BAV70DW CAD Models
BAV70DW Part Data Attributes
|
BAV70DW
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV70DW
Lite-On Semiconductor Corporation
Rectifier Diode, 4 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70DW
This table gives cross-reference parts and alternative options found for BAV70DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70DW-13 | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAV70DW vs BAV70DW-13 |
BAV70DW | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAV70DW vs BAV70DW |
934045740135 | DIODE ARRAY GP 100V 250MA SC88 | Nexperia | BAV70DW vs 934045740135 |
BAV70S | 0.1A, 100V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV70DW vs BAV70S |
BAV70S-T | Rectifier Diode | Nexperia | BAV70DW vs BAV70S-T |
934045740115 | Rectifier Diode, 4 Element, 0.1A, 100V V(RRM), Silicon | Nexperia | BAV70DW vs 934045740115 |
BAV70ST/R | 0.1A, 100V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV70DW vs BAV70ST/R |
BAV70S,135 | BAV70S - High-speed switching double diode@en-us TSSOP 6-Pin | Nexperia | BAV70DW vs BAV70S,135 |
BAV70DW-7 | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAV70DW vs BAV70DW-7 |
BAV70DW-7-F | Rectifier Diode, 4 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAV70DW vs BAV70DW-7-F |