Part Details for BAV70DW-7-F by Diodes Incorporated
Overview of BAV70DW-7-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70DW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6149
|
Newark | Ss Diode, 80V, 0.3A, Sot-363-6 Rohs Compliant: Yes |Diodes Inc. BAV70DW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0950 / $0.4230 | Buy Now |
DISTI #
BAV70DW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37668 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
BAV70DW-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAV70DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 642000 Factory Stock |
|
$0.0368 / $0.0435 | Buy Now |
DISTI #
621-BAV70DW-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mW RoHS: Compliant | 9871 |
|
$0.0600 / $0.4000 | Buy Now |
|
Future Electronics | BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 333000Reel |
|
$0.0367 / $0.0417 | Buy Now |
|
Future Electronics | BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0367 / $0.0417 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 11396 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 4 ELEMENT, 0.15A, 75V V(RRM), SILICON | 120 |
|
$0.0693 / $0.1540 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 4 ELEMENT, 0.15A, 75V V(RRM), SILICON | 76 |
|
$0.0900 / $0.2000 | Buy Now |