Part Details for BAV70DV-7 by Diodes Incorporated
Overview of BAV70DV-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70DV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV70DV-7CT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$0.0829 / $0.3800 | Buy Now |
DISTI #
BAV70DV-7
|
Avnet Americas | Diode Switching 75V 0.15A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAV70DV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-BAV70DV-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode 100V 75V 200mW RoHS: Compliant | 886 |
|
$0.0940 / $0.3800 | Buy Now |
DISTI #
BAV70DV-7
|
Avnet Silica | Diode Switching 75V 0.15A 6-Pin SOT-563 T/R (Alt: BAV70DV-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0945 | Buy Now |