-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV70-Q - High-speed switching double diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAV70-QR-ND
|
DigiKey | DIODE ARR GP 100V 215MA TO236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
12000 In Stock |
|
$0.0148 / $0.0276 | Buy Now |
DISTI #
BAV70-QR
|
Avnet Americas | Diode High Speed Switching 100V 125mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-QR) RoHS: Not Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0115 | Buy Now |
DISTI #
771-BAV70-QR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV70-Q/SOT23/TO-236AB RoHS: Compliant | 7125 |
|
$0.0120 / $0.1600 | Buy Now |
|
Future Electronics | Diodes - switching double diode SOT-23-3 100 V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 231000Reel |
|
$0.0096 / $0.0115 | Buy Now |
|
Future Electronics | Diodes - switching double diode SOT-23-3 100 V RoHS: Compliant pbFree: Yes Min Qty: 57000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0101 / $0.0117 | Buy Now |
DISTI #
BAV70-QR
|
TTI | Diodes - General Purpose, Power, Switching BAV70-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0110 / $0.0135 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
DISTI #
BAV70-QR
|
Avnet Asia | Diode High Speed Switching 100V 125mA 3-Pin SOT-23 T/R (Alt: BAV70-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 51000 |
|
$0.0165 / $0.0184 | Buy Now |
DISTI #
BAV70-QR
|
Avnet Silica | Diode High Speed Switching 100V 125mA 3-Pin SOT-23 T/R (Alt: BAV70-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 897000 |
|
Buy Now | |
|
Chip Stock | 818884 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70-QR
Nexperia
BAV70-Q - High-speed switching double diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |