Part Details for BAV70-HF by Comchip Technology Corporation Ltd
Overview of BAV70-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BAV70-HFCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
958 In Stock |
|
$0.0216 / $0.1600 | Buy Now |
DISTI #
750-BAV70-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCHING COMMON CATHODE 70V 200mA 225mW SOT-23 RoHS: Compliant | 15756 |
|
$0.0220 / $0.2300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||
|
NAC | DIODE SWITCHING COMMON CATHODE 70V 200mA 225mW SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0243 / $0.0604 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for BAV70-HF
BAV70-HF CAD Models
BAV70-HF Part Data Attributes:
|
BAV70-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV70-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-09-12 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |