Part Details for BAV70-G-T3 by Sensitron Semiconductors
Overview of BAV70-G-T3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70-G-T3
BAV70-G-T3 CAD Models
BAV70-G-T3 Part Data Attributes
|
BAV70-G-T3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV70-G-T3
Sensitron Semiconductors
Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70-G-T3
This table gives cross-reference parts and alternative options found for BAV70-G-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-G-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70T-13 | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAV70-G-T3 vs BAV70T-13 |
BAV70T | Rectifier Diode, 2 Element, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAV70-G-T3 vs BAV70T |
BAV70/T4 | Rectifier Diode | Nexperia | BAV70-G-T3 vs BAV70/T4 |
BAV70 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV70-G-T3 vs BAV70 |
BAV70-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70-G-T3 vs BAV70-AU_R1_000A1 |
BAV70-13-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70-G-T3 vs BAV70-13-F |
BAV70 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAV70-G-T3 vs BAV70 |
BAV70 | Rectifier Diode, 2 Element, 0.125A, 85V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAV70-G-T3 vs BAV70 |
BAV70-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV70-G-T3 vs BAV70-T1 |
BAV99 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Siemens | BAV70-G-T3 vs BAV99 |