Part Details for BAV70-AU_R2_000A1 by PanJit Semiconductor
Overview of BAV70-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAV70-AUR2000A1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0140 / $0.0220 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAV70-AU_R2_000A1
|
Avnet Silica | (Alt: BAV70-AU_R2_000A1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAV70-AU_R2_000A1
BAV70-AU_R2_000A1 CAD Models
BAV70-AU_R2_000A1 Part Data Attributes:
|
BAV70-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV70-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV70-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BAV70-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70-AU_R2_000A1 vs BAV70 |
BAV70Q-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70-AU_R2_000A1 vs BAV70Q-7-F |
BAV70T | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV70-AU_R2_000A1 vs BAV70T |
BAV99-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70-AU_R2_000A1 vs BAV99-G |
BAV70-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV70-AU_R2_000A1 vs BAV70-T1-LF |
BAV70TR | Rectifier Diode, 2 Element, Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAV70-AU_R2_000A1 vs BAV70TR |
BAV70-G-T3 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70-AU_R2_000A1 vs BAV70-G-T3 |
BAV70-T | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70-AU_R2_000A1 vs BAV70-T |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Microsemi Corporation | BAV70-AU_R2_000A1 vs BAV70 |
BAV70_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70-AU_R2_000A1 vs BAV70_R2_00001 |