Part Details for BAV70-13-F by Diodes Incorporated
Overview of BAV70-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV70-13-F
|
Avnet Americas | Diode Fast Switching 75V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70-13-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | SI-DOUBLEDIODE 0,15A 75V SOT23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0154 / $0.0171 | Buy Now |
DISTI #
DSGLS6679
|
Rutronik | SI-DOUBLEDIODE 0,15A 75V SOT23 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 470000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0157 / $0.0186 | Buy Now |
|
LCSC | 75V Dual Common Cathode 1.25V150mA 4ns 150mA SOT-23 Switching Diode ROHS | 120 |
|
$0.0228 / $0.0240 | Buy Now |
Part Details for BAV70-13-F
BAV70-13-F CAD Models
BAV70-13-F Part Data Attributes:
|
BAV70-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV70-13-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV70-13-F
This table gives cross-reference parts and alternative options found for BAV70-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70Q-13-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70-13-F vs BAV70Q-13-F |
BAV70Q-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70-13-F vs BAV70Q-7-F |
BAV70T-7-F | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70-13-F vs BAV70T-7-F |
BAV70-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70-13-F vs BAV70-7-F |