Part Details for BAV70,LM(T by Toshiba America Electronic Components
Overview of BAV70,LM(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70,LM(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV70LM
|
TME | Diode: switching, SMD, 100V, 215mA, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 5 | 2884 |
|
$0.0650 / $0.1520 | Buy Now |