-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV70 - High-speed switching double diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8490
|
Newark | Diode, Small Signal, 100V, To-236Ab, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV70,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 261904 |
|
$0.0320 / $0.1350 | Buy Now |
DISTI #
94W7508
|
Newark | Diode, Small Signal, 100V, To-236Ab, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:100V, Average Forward Current:215Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:4A Rohs Compliant: Yes |Nexperia BAV70,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 639000 |
|
$0.0250 | Buy Now |
DISTI #
1727-2912-1-ND
|
DigiKey | DIODE ARR GP 100V 215MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1282586 In Stock |
|
$0.0128 / $0.1000 | Buy Now |
DISTI #
BAV70,215
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAV70,215) RoHS: Compliant Min Qty: 78000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 | Buy Now |
DISTI #
BAV70,215
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAV70,215) RoHS: Compliant Min Qty: 78000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
BAV70,215
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAV70,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
BAV70,215
|
Avnet Americas | Small Signal Switching Diode, Dual Common Cathode, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, SOT-23 (TO-236AB), 3 Pins - Tape and Reel (Alt: BAV70,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
771-BAV70-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV70/SOT23/TO-236AB RoHS: Compliant | 643798 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | BAV70 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 708000Reel |
|
$0.0131 / $0.0152 | Buy Now |
|
Future Electronics | BAV70 Series 100 V 215 mA SMT High Speed Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 666000Reel |
|
$0.0131 / $0.0152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV70,215
Nexperia
BAV70 - High-speed switching double diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV70,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAV70,215 vs BAV70 |
BAV70Q-7-F | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70,215 vs BAV70Q-7-F |
BAV70-AU_R2_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV70,215 vs BAV70-AU_R2_000A1 |
BAV70T | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV70,215 vs BAV70T |
BAV99-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70,215 vs BAV99-G |
BAV70-T1-LF | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV70,215 vs BAV70-T1-LF |
BAV70TR | Rectifier Diode, 2 Element, Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAV70,215 vs BAV70TR |
BAV70-G-T3 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAV70,215 vs BAV70-G-T3 |
BAV70-T | 0.125A, 100V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAV70,215 vs BAV70-T |
BAV70 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Microsemi Corporation | BAV70,215 vs BAV70 |