Part Details for BAV70 RFG by Taiwan Semiconductor
Overview of BAV70 RFG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8881
|
Newark | Diode, Small Sig, 70V, 0.2A, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Rohs Compliant: Yes |Taiwan Semiconductor BAV70 RFG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7234 |
|
$0.0100 | Buy Now |
DISTI #
86AK8237
|
Newark | Diode, 1.25V, 0.2A, Smt, Sot-23 Rohs Compliant: Yes |Taiwan Semiconductor BAV70 RFG Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0320 | Buy Now |
DISTI #
1801-BAV70RFGCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
BAV70 RFG
|
Avnet Americas | Diode Fast Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV70 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0100 / $0.0109 | Buy Now |
DISTI #
821-BAV70RFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0117 | Buy Now |
DISTI #
BAV70 RFG
|
Avnet Asia | Diode Fast Switching 70V 0.2A 3-Pin SOT-23 T/R (Alt: BAV70 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0148 / $0.0210 | Buy Now |
Part Details for BAV70 RFG
BAV70 RFG CAD Models
BAV70 RFG Part Data Attributes:
|
BAV70 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV70 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |