Part Details for BAV3004X-TP by Micro Commercial Components
Results Overview of BAV3004X-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV3004X-TP Information
BAV3004X-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV3004X-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV3004X-TPMSCT-ND
|
DigiKey | DIODE STANDARD 300V 225MA SOD523 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23769 In Stock |
|
$0.0350 / $0.2100 | Buy Now |
DISTI #
833-BAV3004X-TP
|
Mouser Electronics | Small Signal Switching Diodes 150mW 300Vr 350Vrrm 210Vr 225mA 150mW RoHS: Compliant | 10726 |
|
$0.0370 / $0.2100 | Buy Now |
|
Future Electronics | Small Signal Switching Diodes 150mW 300Vr 350Vrrm 210Vr 225mA 150mW RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks | 0 |
|
$0.0369 / $0.0389 | Buy Now |