Part Details for BAV3004W-7 by Diodes Incorporated
Overview of BAV3004W-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV3004W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9564 |
|
RFQ | ||
|
Bristol Electronics | 4661 |
|
RFQ | ||
|
Quest Components | 7651 |
|
$0.1750 / $1.0000 | Buy Now |
Part Details for BAV3004W-7
BAV3004W-7 CAD Models
BAV3004W-7 Part Data Attributes
|
BAV3004W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV3004W-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV3004W-7
This table gives cross-reference parts and alternative options found for BAV3004W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV3004W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV3004W_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 350V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV3004W-7 vs BAV3004W_R1_00001 |
BAV3004W-R1-10001 | Rectifier Diode, | PanJit Semiconductor | BAV3004W-7 vs BAV3004W-R1-10001 |
BAV3004W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 350V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | BAV3004W-7 vs BAV3004W_R1_10001 |
BAV3004W | Rectifier Diode, 1 Element, 0.2A, 350V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV3004W-7 vs BAV3004W |
BAV3004W-13 | Rectifier Diode, 1 Element, 0.225A, 350V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV3004W-7 vs BAV3004W-13 |
BAV3004W | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 350; IAV Max (A): 0.225; VFM Max (V): 1.3; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 240; TRR Max (NS): 50; Pin: F1; Package: SOD-123 | Galaxy Microelectronics | BAV3004W-7 vs BAV3004W |
BAV3004W_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 350V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV3004W-7 vs BAV3004W_R2_00001 |
BAV3004W-R2-10001 | Rectifier Diode, | PanJit Semiconductor | BAV3004W-7 vs BAV3004W-R2-10001 |
BAV3004W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 350V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | BAV3004W-7 vs BAV3004W_R2_10001 |