Part Details for BAV23S by Yangzhou Yangjie Electronics Co Ltd
Overview of BAV23S by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV23S
BAV23S CAD Models
BAV23S Part Data Attributes
|
BAV23S
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV23S
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV23S
This table gives cross-reference parts and alternative options found for BAV23S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21SR5 | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAV23S vs BAS21SR5 |
BAS121S_R2_00001 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAV23S vs BAS121S_R2_00001 |
BAS21SRF | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAV23S vs BAS21SRF |
BAS121S_R1_00001 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | BAV23S vs BAS121S_R1_00001 |
BAV23SF2 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAV23S vs BAV23SF2 |
BAS21SRFG | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAV23S vs BAS21SRFG |
BAS21S-D0RFG | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAV23S vs BAS21S-D0RFG |
BAS21S-B0RFG | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAV23S vs BAS21S-B0RFG |
BAS21S | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV23S vs BAS21S |
BAS21S-D0R5G | 0.2A, 250V, 2 ELEMENT, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | BAV23S vs BAS21S-D0R5G |