Part Details for BAV23S by Philips Semiconductors
Overview of BAV23S by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 40 | 300 |
|
$0.0638 / $0.1275 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 240 |
|
$0.0510 / $0.1700 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 7200 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 4472 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 652 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 2199 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 500 Volt, SOT-23 | 940 |
|
$0.2430 / $0.6075 | Buy Now |
Part Details for BAV23S
BAV23S CAD Models
BAV23S Part Data Attributes:
|
BAV23S
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV23S
Philips Semiconductors
Rectifier Diode, 0.2A, 250V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |