Part Details for BAV23S by Continental Device India Ltd
Overview of BAV23S by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for BAV23S
BAV23S CAD Models
BAV23S Part Data Attributes:
|
BAV23S
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV23S
Continental Device India Ltd
Rectifier Diode, 0.225A, 500V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | YES |