Part Details for BAV23CC by Diotec Semiconductor AG
Overview of BAV23CC by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV23CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAV23CCTR-ND
|
DigiKey | DIODE ARRAY GP 200V 225MA SOT23 Min Qty: 30 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2934 In Stock |
|
$0.0419 / $0.2017 | Buy Now |
DISTI #
4878-BAV23CC-ND
|
DigiKey | SMALL SIGNAL DIODE SOT-23 250V Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0376 | Buy Now |
DISTI #
637-BAV23CC
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 250V, 0.22A, 150C RoHS: Compliant | 0 |
|
$0.0300 / $0.1900 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 250V - 250V - 0.22A RoHS: Compliant | 0 |
|
$0.0180 / $0.0281 | Buy Now |
DISTI #
84991975
|
Verical | Diode Small Signal Switching 250V 0.225A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2175 Package Multiple: 25 | Americas - 3000 |
|
$0.0283 / $0.0322 | Buy Now |
DISTI #
BAV23CC-DIO
|
TME | Diode: switching, SMD, 200V, 225mA, 50ns, SOT23, Ufmax: 1.25V Min Qty: 25 | 3000 |
|
$0.0226 / $0.0340 | Buy Now |
Part Details for BAV23CC
BAV23CC CAD Models
BAV23CC Part Data Attributes
|
BAV23CC
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV23CC
Diotec Semiconductor AG
Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV23CC
This table gives cross-reference parts and alternative options found for BAV23CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23C-7-F | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV23CC vs BAV23C-7-F |
BAV23C-7 | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV23CC vs BAV23C-7 |
BAV23C-13 | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | Diodes Incorporated | BAV23CC vs BAV23C-13 |
BAV23CQ-7-F | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV23CC vs BAV23CQ-7-F |
BAV23CQ-13-F | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV23CC vs BAV23CQ-13-F |
BAV23C-13-F | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV23CC vs BAV23C-13-F |