Part Details for BAV23C by Diodes Incorporated
Overview of BAV23C by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 30 |
|
$0.1440 / $0.1920 | Buy Now |
|
Quest Components | 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE (Also Known As: BAV23C-F) | 30 |
|
$0.1440 / $0.1920 | Buy Now |
Part Details for BAV23C
BAV23C CAD Models
BAV23C Part Data Attributes
|
BAV23C
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV23C
Diodes Incorporated
Rectifier Diode, 0.2A, 250V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |