Part Details for BAV23C-7-F by SPC Multicomp
Results Overview of BAV23C-7-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV23C-7-F Information
BAV23C-7-F by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV23C-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0888
|
Newark | Diode, Fast Recovery, 200Ma, 250V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Pea... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip Stock | 2880 |
|
RFQ |
Part Details for BAV23C-7-F
BAV23C-7-F CAD Models
BAV23C-7-F Part Data Attributes
|
BAV23C-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAV23C-7-F
SPC Multicomp
Rectifier Diode,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV23C-7-F
This table gives cross-reference parts and alternative options found for BAV23C-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23C-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV23C-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | BAV23C-7-F vs BAV23C-13 |
BAV23C-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.225A, 200V V(RRM), Silicon, | BAV23C-7-F vs BAV23C-TP-HF |
BAV23C/DG | Nexperia | Check for Price | Rectifier Diode | BAV23C-7-F vs BAV23C/DG |
BAV23C-TP | Micro Commercial Components | $0.0207 | Rectifier Diode, 2 Element, 0.225A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | BAV23C-7-F vs BAV23C-TP |
BAV23C-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | BAV23C-7-F vs BAV23C-G3-08 |
BAV23C-7-F | Diodes Incorporated | $0.0757 | Rectifier Diode, 2 Element, 0.4A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAV23C-7-F vs BAV23C-7-F |
BAV23C | KEC | Check for Price | Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon, SOT-23, 3 PIN | BAV23C-7-F vs BAV23C |
BAV23C-7-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BAV23C-7-F is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the BAV23C-7-F is a high-speed switching diode with a fast recovery time, making it suitable for high-frequency applications up to 100 MHz.
-
The maximum allowable power dissipation for the BAV23C-7-F is 500 mW.
-
Yes, the BAV23C-7-F is sensitive to ESD and requires proper handling and storage to prevent damage.
-
Yes, the BAV23C-7-F meets the requirements for automotive applications, including AEC-Q101 qualification.