Part Details for BAV23A by Diodes Incorporated
Overview of BAV23A by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8365
|
Newark | Diode, Ss, 200V, 0.4A, Sot23-3, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):400Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV23A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0630 / $0.3110 | Buy Now |
|
Chip1Cloud | SURFACE MOUNT SWITCHING DIODE | 2100 |
|
RFQ | |
DISTI #
1902418RL
|
Farnell | DIODE, SS, 200V, 0.4A, SOT23-3 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0565 / $0.1691 | Buy Now |
DISTI #
1902418
|
Farnell | DIODE, SS, 200V, 0.4A, SOT23-3 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0565 / $0.3895 | Buy Now |
Part Details for BAV23A
BAV23A CAD Models
BAV23A Part Data Attributes:
|
BAV23A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV23A
Diodes Incorporated
Rectifier Diode, 0.2A, 250V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |