Part Details for BAV23A-TP by Micro Commercial Components
Overview of BAV23A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV23A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV23A-TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 200V 225MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4679 In Stock |
|
$0.0118 / $0.1300 | Buy Now |
DISTI #
833-BAV23A-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350mW 200Vr 141Vr 225mA 9.0Ifsm 350mW RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 350mW 200Vr 141Vr 225mA 9.0Ifsm 350mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
BAV23A-TP
|
TME | Diode: switching, SMD, 200V, 225mA, 50ns, SOT23, Ufmax: 1.25V, 350mW Min Qty: 20 | 5520 |
|
$0.0159 / $0.0318 | Buy Now |
Part Details for BAV23A-TP
BAV23A-TP CAD Models
BAV23A-TP Part Data Attributes:
|
BAV23A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV23A-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.225A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV23A-TP
This table gives cross-reference parts and alternative options found for BAV23A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23A | Rectifier Diode, 2 Element, 0.225A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV23A-TP vs BAV23A |