-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8971
|
Newark | Small Signal Diode, 250V, 0.2A, Sod-323 Rohs Compliant: Yes |Diodes Inc. BAV21WSQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9795 |
|
$0.0460 / $0.2130 | Buy Now |
DISTI #
31-BAV21WSQ-7-FCT-ND
|
DigiKey | DIODE GEN PURP 200V 200MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4150 In Stock |
|
$0.0202 / $0.2000 | Buy Now |
DISTI #
BAV21WSQ-7-F
|
Avnet Americas | Diode Switching 250V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV21WSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15171000 Factory Stock |
|
$0.0191 / $0.0226 | Buy Now |
DISTI #
621-BAV21WSQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching HiVolt Switching Diode BVR > 100V SOD323 T&R 3K RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
|
Future Electronics | BAV21WSQ Series 250 V 200 mA SMT High Voltage Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 132000Reel |
|
$0.0191 / $0.0218 | Buy Now |
|
Future Electronics | BAV21WSQ Series 250 V 200 mA SMT High Voltage Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0191 / $0.0218 | Buy Now |
DISTI #
BAV21WSQ-7-F
|
TME | Diode: switching, SMD, 200V, 200mA, 50ns, SOD323, Ufmax: 1.25V, 200mW Min Qty: 20 | 0 |
|
$0.0277 / $0.0525 | RFQ |
|
Ameya Holding Limited | BAV21WSQ Series 250 V 200 mA SMT High Voltage Fast Switching Diode - SOD-323 | 1491913 |
|
RFQ | |
DISTI #
DSGL5876
|
Rutronik | SI-DIODE 0,2A 250V SOD323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 387000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0275 / $0.0326 | Buy Now |
DISTI #
BAV21WSQ-7-F
|
Avnet Asia | Diode Switching 250V 0.2A 2-Pin SOD-323 T/R (Alt: BAV21WSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0523 / $0.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy