Part Details for BAV21WS_R1_00001 by PanJit Group
Overview of BAV21WS_R1_00001 by PanJit Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV21WS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BAV21WS_R1_00001CT-ND
|
DigiKey | SOD-323, SWITCHING Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14223 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2990 |
|
$0.0338 / $0.1125 | Buy Now |
|
Ozdisan Elektronik | DIODE SWITCHING SINGLE 200mA 250V SOD323 SMT | 5710 |
|
$0.0321 / $0.0392 | Buy Now |