Part Details for BAV21WS by Diotec Semiconductor AG
Overview of BAV21WS by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV21WSCT-ND
|
DigiKey | DIODE GEN PURP 200V 0.2A SOD323F Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4404 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
DISTI #
637-BAV21WS
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-323F, 250V, 0.2A, 150C RoHS: Compliant | 117543 |
|
$0.0150 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323F - 250V - 250V - 0.2A RoHS: Compliant |
159000 In Stock 2847000 Factory Stock |
|
$0.0108 / $0.0166 | Buy Now |
DISTI #
BAV21WS-DIO
|
TME | Diode: switching, SMD, 250V, 0.2A, 50ns, SOD323F, Ufmax: 1.25V, 200mW Min Qty: 25 | 198927 |
|
$0.0137 / $0.0342 | Buy Now |
DISTI #
DSGL6533
|
Rutronik | SI-DIODE 0,2A 250V SOD-323F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 99000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0155 / $0.0184 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-323F - 250V - 250V - 0.2A RoHS: Compliant |
159000 In Stock 2847000 Factory Stock |
|
$0.0108 / $0.0166 | Buy Now |
Part Details for BAV21WS
BAV21WS CAD Models
BAV21WS Part Data Attributes:
|
BAV21WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV21WS
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV21WS
This table gives cross-reference parts and alternative options found for BAV21WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21HT1G | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | BAV21WS vs BAS21HT1G |
BAV21WS-E3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WS vs BAV21WS-E3-18 |
BAS21HT1 | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | BAV21WS vs BAS21HT1 |
NSVBAS21HT1G | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAV21WS vs NSVBAS21HT1G |
BAV21WS-TP | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAV21WS vs BAV21WS-TP |
BAV21WS | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAV21WS vs BAV21WS |
BAV21WS-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WS vs BAV21WS-HE3-08 |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | General Instrument Corp | BAV21WS vs BAV21WS |
BAV21WS-G3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAV21WS vs BAV21WS-G3-08 |
BAS21WS-TP-HF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAV21WS vs BAS21WS-TP-HF |