Part Details for BAV21WS by DC Components Co Ltd
Overview of BAV21WS by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV21WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV21WS-DC
|
TME | Diode: switching, SMD, 250V, 0.2A, 50ns, SOD323, Ufmax: 1V, Ifsm: 2.5A Min Qty: 25 | 0 |
|
$0.0167 / $0.0357 | RFQ |