Part Details for BAV21WS-G3-18 by Vishay Intertechnologies
Overview of BAV21WS-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21WS-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2405
|
Newark | Switching Diode Genpurp Sod323 |Vishay BAV21WS-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
BAV21WS-G3-18
|
Avnet Americas | Diode Small Signal Switching 250V 0.625A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV21WS-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0389 | Buy Now |
DISTI #
78-BAV21WS-G3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V 625mA 1A IFSM RoHS: Compliant | 9889 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
BAV21WS-G3-18
|
TTI | Diodes - General Purpose, Power, Switching 250V 625mA 1A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0298 / $0.0376 | Buy Now |
DISTI #
BAV21WS-G3-18
|
EBV Elektronik | (Alt: BAV21WS-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV21WS-G3-18
BAV21WS-G3-18 CAD Models
BAV21WS-G3-18 Part Data Attributes:
|
BAV21WS-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV21WS-G3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV21WS-G3-18
This table gives cross-reference parts and alternative options found for BAV21WS-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WS-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21HT1G | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | BAV21WS-G3-18 vs BAS21HT1G |
BAV21WS-E3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WS-G3-18 vs BAV21WS-E3-18 |
BAS21HT1 | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | onsemi | BAV21WS-G3-18 vs BAS21HT1 |
NSVBAS21HT1G | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAV21WS-G3-18 vs NSVBAS21HT1G |
BAV21WS-TP | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAV21WS-G3-18 vs BAV21WS-TP |
BAV21WS | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAV21WS-G3-18 vs BAV21WS |
BAV21WS-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WS-G3-18 vs BAV21WS-HE3-08 |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BAV21WS-G3-18 vs BAV21WS |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | General Instrument Corp | BAV21WS-G3-18 vs BAV21WS |
BAV21WS-G3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAV21WS-G3-18 vs BAV21WS-G3-08 |