-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2404
|
Newark | Switching Diode Genpurp Sod323 |Vishay BAV21WS-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
78-BAV21WS-G3-08
|
Mouser Electronics | Small Signal Switching Diodes 250V 625mA 1A IFSM RoHS: Compliant | 44230 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
E02:0323_07507240
|
Arrow Electronics | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2418 | Europe - 9000 |
|
$0.0266 / $0.0370 | Buy Now |
DISTI #
BAV21WS-G3-08
|
TTI | Small Signal Switching Diodes 250V 625mA 1A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0284 / $0.0324 | Buy Now |
DISTI #
BAV21WS-G3-08
|
EBV Elektronik | SWITCHING DIODE GENPURP SOD323 (Alt: BAV21WS-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV21WS-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV21WS-G3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAV21WS-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WS-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV21WS | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV21WS-G3-08 vs BAV21WS |
BAV21WS | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV21WS-G3-08 vs BAV21WS |
BAS21WS-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV21WS-G3-08 vs BAS21WS-TP-HF |
BAV21WS | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), | BAV21WS-G3-08 vs BAV21WS |
BAS21HT3G | onsemi | Check for Price | 250 V Switching Diode High Voltage, SOD-323, 10000-REEL | BAV21WS-G3-08 vs BAS21HT3G |
BAS21HT1G | Zowie Technology Corp | Check for Price | Rectifier Diode, | BAV21WS-G3-08 vs BAS21HT1G |
BAV21WS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV21WS-G3-08 vs BAV21WS |
BAV21WS | Diotec Semiconductor AG | $0.0198 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV21WS-G3-08 vs BAV21WS |