Part Details for BAV21WS-G RRG by Taiwan Semiconductor
Overview of BAV21WS-G RRG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV21WS-G RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAV21WS-GRRGCT-ND
|
DigiKey | DIODE GEN PURP 200V 200MA SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
BAV21WS-G RRG
|
Avnet Americas | Switching Diode 250V 200mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV21WS-G RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0185 / $0.0202 | Buy Now |
DISTI #
821-BAV21WS-GRRG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V, 0.5A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0216 | Buy Now |
DISTI #
BAV21WS-G RRG
|
EBV Elektronik | Switching Diode 250V 200mA 2-Pin SOD-323 T/R (Alt: BAV21WS-G RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV21WS-G RRG
BAV21WS-G RRG CAD Models
BAV21WS-G RRG Part Data Attributes:
|
BAV21WS-G RRG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV21WS-G RRG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |