-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1410
|
Newark | Small Signal Diode, 250V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:2.5A, No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. BAV21WS-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10069 |
|
$0.0440 / $0.1700 | Buy Now |
DISTI #
95AC8111
|
Newark | Hivolt Switching Diode Bvr > 100V Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV21WS-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 282000 |
|
$0.0200 | Buy Now |
DISTI #
BAV21WS-FDICT-ND
|
DigiKey | DIODE GEN PURP 200V 200MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
247810 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BAV21WS-7-F
|
Avnet Americas | Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 mA, SOD-323, 2 Pins - Tape and Reel (Alt: BAV21WS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2820003246000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
BAV21WS-7-F
|
Avnet Americas | Small Signal Switching Diode, Single, 250 V, 200 mA, 1.25 V, 50 ns, 2.5 mA, SOD-323, 2 Pins - Tape and Reel (Alt: BAV21WS-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
RFQ | |
DISTI #
621-BAV21WS-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V 200mW RoHS: Compliant | 507660 |
|
$0.0190 / $0.1600 | Buy Now |
|
Future Electronics | BAV21WS Series 2.5 A 250 V 200 mW Surface Mount Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3330000Reel |
|
$0.0204 / $0.0236 | Buy Now |
|
Future Electronics | BAV21WS Series 2.5 A 250 V 200 mW Surface Mount Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0204 / $0.0236 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Bristol Electronics | 13323 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy