Part Details for BAV21WS-13-F by Diodes Incorporated
Overview of BAV21WS-13-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21WS-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BAV21WS Series 250 V 0.2 A Surface Mount Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0232 / $0.0256 | Buy Now |
|
Future Electronics | BAV21WS Series 250 V 0.2 A Surface Mount Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0232 / $0.0256 | Buy Now |
|
Ameya Holding Limited | BAV21WS Series 250 V 0.2 A Surface Mount Fast Switching Diode - SOD-323 | 3268 |
|
RFQ |
Part Details for BAV21WS-13-F
BAV21WS-13-F CAD Models
BAV21WS-13-F Part Data Attributes:
|
BAV21WS-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV21WS-13-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV21WS-13-F
This table gives cross-reference parts and alternative options found for BAV21WS-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WS-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21,215 | BAS21 - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAV21WS-13-F vs BAS21,215 |
933502040235 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Nexperia | BAV21WS-13-F vs 933502040235 |
BAS21G-CB2-R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | BAV21WS-13-F vs BAS21G-CB2-R |
BAS21TH | Rectifier Diode | Nexperia | BAV21WS-13-F vs BAS21TH |
BAS21G-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAV21WS-13-F vs BAS21G-CA2-R |
BAS21L-AE3-R | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | BAV21WS-13-F vs BAS21L-AE3-R |
BAS21-QVL | BAS21-Q - High-voltage switching diode@en-us TO-236 3-Pin | Nexperia | BAV21WS-13-F vs BAS21-QVL |
BAS21 | Rectifier Diode | Nexperia | BAV21WS-13-F vs BAS21 |
BAS21/T4 | Rectifier Diode | Nexperia | BAV21WS-13-F vs BAS21/T4 |
BAS21L-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | BAV21WS-13-F vs BAS21L-CB2-R |