Part Details for BAV21WS R9G by Taiwan Semiconductor
Results Overview of BAV21WS R9G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21WS R9G Information
BAV21WS R9G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21WS R9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAV21WSR9GCT-ND
|
DigiKey | DIODE STD 250V 200MA SOD323F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4863 In Stock |
|
$0.0236 / $0.1400 | Buy Now |
DISTI #
BAV21WS R9G
|
Avnet Americas | Diode Switching 250V 0.2A 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BAV21WS R9G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0253 | Buy Now |
DISTI #
821-BAV21WSR9G
|
Mouser Electronics | Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array RoHS: Compliant | 9923 |
|
$0.0250 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0280 | Buy Now |
DISTI #
BAV21WS R9G
|
EBV Elektronik | (Alt: BAV21WS R9G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV21WS R9G
BAV21WS R9G CAD Models
BAV21WS R9G Part Data Attributes
|
BAV21WS R9G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV21WS R9G
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |