Part Details for BAV21WQ-7-F by Diodes Incorporated
Overview of BAV21WQ-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV21WQ-7-FTR-ND
|
DigiKey | DIODE GEN PURP 200V 400MA SOD123 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0244 / $0.0415 | Buy Now |
DISTI #
BAV21WQ-7-F
|
Avnet Americas | Diode Switching 250V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV21WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3477000 Factory Stock |
|
$0.0191 / $0.0226 | Buy Now |
DISTI #
621-BAV21WQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching HiVolt Switching Diode BVR > 100V SOD123 T&R 3K RoHS: Compliant | 10304 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | 2.5 A 200 V 250 mW Surface Mount Switching Diode - SOD-123 AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
|
Future Electronics | 2.5 A 200 V 250 mW Surface Mount Switching Diode - SOD-123 AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
DISTI #
BAV21WQ-7-F
|
Avnet Silica | Diode Switching 250V 0.2A 2-Pin SOD-123 T/R (Alt: BAV21WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 255000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 204000 |
|
$0.0309 / $0.0332 | Buy Now |
Part Details for BAV21WQ-7-F
BAV21WQ-7-F CAD Models
BAV21WQ-7-F Part Data Attributes:
|
BAV21WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV21WQ-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-01-01 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IATF16949 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV21WQ-7-F
This table gives cross-reference parts and alternative options found for BAV21WQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21WQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21W_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV21WQ-7-F vs BAV21W_R1_00001 |
BAV21W-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WQ-7-F vs BAV21W-HE3-18 |
BAV21W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAV21WQ-7-F vs BAV21W |
BAV21W-GRB | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | BAV21WQ-7-F vs BAV21W-GRB |
BAV21W-13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV21WQ-7-F vs BAV21W-13 |
BAV21W-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WQ-7-F vs BAV21W-V-GS08 |
BAV21W_R1_10001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BAV21WQ-7-F vs BAV21W_R1_10001 |
BAV21W-G3-08 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAV21WQ-7-F vs BAV21W-G3-08 |
BAV21W-V-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV21WQ-7-F vs BAV21W-V-GS18 |
BAV21W-GT1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV21WQ-7-F vs BAV21W-GT1 |