Part Details for BAV21W-7 by Diodes Incorporated
Overview of BAV21W-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV21W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6976 |
|
RFQ | ||
|
Bristol Electronics | 5524 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 200V V(RRM), SILICON | 4419 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.2A, 200V V(RRM), SILICON | 5580 |
|
$0.1400 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4400 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for BAV21W-7
BAV21W-7 CAD Models
BAV21W-7 Part Data Attributes:
|
BAV21W-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BAV21W-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |