Part Details for BAV21W RHG by Taiwan Semiconductor
Overview of BAV21W RHG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV21W RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV21WRHGCT-ND
|
DigiKey | DIODE GP 250V 200MA SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6731 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
BAV21W RHG
|
Avnet Americas | Diode Switching 250V 0.2A 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: BAV21W RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0227 / $0.0248 | Buy Now |
DISTI #
821-BAV21WRHG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V, 0.2A, Switching Diode & Array RoHS: Compliant | 7371 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0265 | Buy Now |
DISTI #
BAV21W-RHG
|
TME | Diode: rectifying, SMD, 250V, 200mA, 50ns, SOD123F, Ufmax: 1.25V Min Qty: 10 | 30 |
|
$0.0359 / $0.0658 | Buy Now |
DISTI #
BAV21W RHG
|
Avnet Asia | Diode Switching 250V 0.2A 2-Pin SOD-123F Plastic T/R (Alt: BAV21W RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0202 / $0.0287 | Buy Now |
DISTI #
BAV21W RHG
|
EBV Elektronik | (Alt: BAV21W RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV21W RHG
BAV21W RHG CAD Models
BAV21W RHG Part Data Attributes:
|
BAV21W RHG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV21W RHG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |