-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8799
|
Newark | Rectifier, 250V, 0.2A, Sod-123F Rohs Compliant: Yes |Diodes Inc. BAV21HWF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0890 / $0.3820 | Buy Now |
DISTI #
BAV21HWF-7DICT-ND
|
DigiKey | DIODE GP 200V 200MA SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2837 In Stock |
|
$0.0434 / $0.3600 | Buy Now |
DISTI #
BAV21HWF-7
|
Avnet Americas | HIVOLT SWITCHING DIODE BVR > 100V SOD123F T&R 3K - Tape and Reel (Alt: BAV21HWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 246000 Factory Stock |
|
$0.0329 / $0.0388 | Buy Now |
DISTI #
621-BAV21HWF-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V High Volt 100nA Ir 50ns 350mW RoHS: Compliant | 4962 |
|
$0.0480 / $0.3600 | Buy Now |
DISTI #
BAV21HWF-7
|
Avnet Asia | HIVOLT SWITCHING DIODE BVR > 100V SOD123F T&R 3K (Alt: BAV21HWF-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV21HWF-7
|
Avnet Silica | HIVOLT SWITCHING DIODE BVR > 100V SOD123F T&R 3K (Alt: BAV21HWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 165000 |
|
Buy Now | |
|
LCSC | Single 200mA 250V 1.25V200mA SOD-123F Diodes - General Purpose ROHS | 2930 |
|
$0.0394 / $0.0788 | Buy Now |
|
New Advantage Corporation | SOD123F/SURFACE MOUNT HIGH VOLTAGE DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 126000 |
|
$0.0494 / $0.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy