-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8993
|
Newark | Switching Diode, 250V, 250Ma, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:250Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:1A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BAV21-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49865 |
|
$0.0140 | Buy Now |
DISTI #
55R1194
|
Newark | Switching Diode, 250V, 250Ma, Do-35, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:250Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:1A Rohs Compliant: Yes |Vishay BAV21-TR Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
BAV21-TR
|
Avnet Americas | Diode Small Signal Switching 250V 0.25A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAV21-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0202 | Buy Now |
DISTI #
32C8993
|
Avnet Americas | Diode Small Signal Switching 250V 0.25A 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 32C8993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 49865 Partner Stock |
|
$0.0510 / $0.2420 | Buy Now |
DISTI #
78-BAV21
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V If/250mA T/R RoHS: Compliant | 58188 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | BAV21 Series 250 V 250 mA Through Hole Small Signal Switching Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0193 / $0.0213 | Buy Now |
|
Future Electronics | BAV21 Series 250 V 250 mA Through Hole Small Signal Switching Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0193 / $0.0213 | Buy Now |
|
Quest Components | Rectifier Diode, 250 Volt, DO-35 | 17252 |
|
$0.0131 / $0.0404 | Buy Now |
|
Quest Components | Rectifier Diode, 250 Volt, DO-35 | 7160 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
BAV21-TR
|
TTI | Diodes - General Purpose, Power, Switching 250V If/250mA T/R pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0223 / $0.0297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV21-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV21-TR
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |