Part Details for BAV21-T50A by onsemi
Overview of BAV21-T50A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV21-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8994
|
Newark | Bav21-T50A, Zener Diodes |Onsemi BAV21-T50A Min Qty: 17990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
Part Details for BAV21-T50A
BAV21-T50A CAD Models
BAV21-T50A Part Data Attributes
|
BAV21-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV21-T50A
onsemi
High Voltage General Purpose Diode, DO-204AH (DO-35), 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-204AH (DO-35) | |
Package Description | D2, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV21-T50A
This table gives cross-reference parts and alternative options found for BAV21-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | BAV21-T50A vs BAV21 |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV21-T50A vs BAV21 |
933189210133 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Nexperia | BAV21-T50A vs 933189210133 |
BAV21-35_R2_100A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | PanJit Semiconductor | BAV21-T50A vs BAV21-35_R2_100A1 |
BAV21A0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | Taiwan Semiconductor | BAV21-T50A vs BAV21A0G |
933189210143 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV21-T50A vs 933189210143 |
BAV21_T50R | High Voltage General Purpose Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | BAV21-T50A vs BAV21_T50R |
BAV21T50R | DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, D2, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAV21-T50A vs BAV21T50R |
BAV21TR | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV21-T50A vs BAV21TR |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BAV21-T50A vs BAV21 |