-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV20; BAV21 - General purpose diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3905
|
Newark | Small Signal Diode, Single, 250 V, 250 Ma, 1.25 V, 50 Ns, 1 A Rohs Compliant: Yes |Nexperia BAV21,113 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 35601 |
|
$0.0330 / $0.2080 | Buy Now |
DISTI #
93X3853
|
Newark | Diode, Small Signal, 250V, Do-204Ah, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A, No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAV21,113 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
1727-2084-1-ND
|
DigiKey | DIODE GEN PURP 200V 250MA ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27162 In Stock |
|
$0.0170 / $0.2000 | Buy Now |
DISTI #
BAV21,113
|
Avnet Americas | Diode Switching 250V 0.25A 2-Pin ALF T/R - Tape and Reel (Alt: BAV21,113) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 / $0.0161 | Buy Now |
DISTI #
771-BAV21113
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV21/SOD27/ALF2 RoHS: Compliant | 4718 |
|
$0.0170 / $0.2000 | Buy Now |
|
Future Electronics | BAV21 Series 250 V Through Hole Axial General Purpose Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0121 / $0.0134 | Buy Now |
|
Future Electronics | BAV21 Series 250 V Through Hole Axial General Purpose Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0155 / $0.0171 | Buy Now |
|
Rochester Electronics | BAV21 - Rectifier Diode, 0.25A, 250V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 240000 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 73315 |
|
RFQ | |
DISTI #
BAV21,113
|
Avnet Asia | Diode Switching 250V 0.25A 2-Pin ALF T/R (Alt: BAV21,113) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 60000 |
|
$0.0157 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV21,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV21,113
Nexperia
BAV20; BAV21 - General purpose diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV21,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21153 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV21,113 vs BAV21153 |
BAV21 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Nexperia | BAV21,113 vs BAV21 |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Hitano Enterprise Corp | BAV21,113 vs BAV21 |