Part Details for BAV20WS-HF by Comchip Technology Corporation Ltd
Overview of BAV20WS-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV20WS-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BAV20WS-HFTR-ND
|
DigiKey | DIODE SWITCHING 200V 200MA SOD-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0188 / $0.0361 | Buy Now |
DISTI #
750-BAV20WS-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCHING 200V 200mA SOD-323 RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now |
|
NAC | DIODE SWITCHING 200V 200mA SOD-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0190 / $0.0500 | Buy Now |