Part Details for BAV20WS-HE3-18 by Vishay Intertechnologies
Overview of BAV20WS-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV20WS-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2395
|
Newark | Switching Diode Genpurp Sod323 |Vishay BAV20WS-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0510 | Buy Now |
DISTI #
BAV20WS-HE3-18
|
Avnet Americas | Diode Small Signal Switching 200V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV20WS-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0396 | Buy Now |
DISTI #
78-BAV20WS-HE3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM RoHS: Compliant | 0 |
|
$0.0330 / $0.3000 | Order Now |
|
Future Electronics | Diode Small Signal Switching Si 200V 0.25A Automotive 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0299 / $0.0324 | Buy Now |
|
Future Electronics | Diode Small Signal Switching Si 200V 0.25A Automotive 2-Pin SOD-323 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0304 / $0.0330 | Buy Now |
DISTI #
BAV20WS-HE3-18
|
TTI | Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0298 / $0.0329 | Buy Now |
DISTI #
BAV20WS-HE3-18
|
TME | Diode: switching, SMD, 200V, 0.25A, 50ns, SOD323, Ufmax: 1.25V, 200mW Min Qty: 20 | 0 |
|
$0.0323 / $0.0484 | RFQ |
DISTI #
BAV20WS-HE3-18
|
EBV Elektronik | Diode Small Signal Switching 200V 0.25A 2-Pin SOD-323 T/R (Alt: BAV20WS-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV20WS-HE3-18
BAV20WS-HE3-18 CAD Models
BAV20WS-HE3-18 Part Data Attributes:
|
BAV20WS-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV20WS-HE3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV20WS-HE3-18
This table gives cross-reference parts and alternative options found for BAV20WS-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20WS-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20WS-E3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV20WS-HE3-18 vs BAV20WS-E3-08 |
BAV20WS-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV20WS-HE3-18 vs BAV20WS-HE3-08 |
BAV20WS-E3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV20WS-HE3-18 vs BAV20WS-E3-18 |
BAV20WS-7-F | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV20WS-HE3-18 vs BAV20WS-7-F |
BAV20WS-G3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAV20WS-HE3-18 vs BAV20WS-G3-08 |
BAV20WS-7 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV20WS-HE3-18 vs BAV20WS-7 |