Part Details for BAV20WS RR by Taiwan Semiconductor
Overview of BAV20WS RR by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV20WS RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV20WS RR
|
Avnet Americas | - Tape and Reel (Alt: BAV20WS RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0240 / $0.0262 | Buy Now |
DISTI #
821-BAV20WSRR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0230 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0280 | Buy Now |
Part Details for BAV20WS RR
BAV20WS RR CAD Models
BAV20WS RR Part Data Attributes:
|
BAV20WS RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV20WS RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |