Part Details for BAV20WQ-7-F by Diodes Incorporated
Overview of BAV20WQ-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV20WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV20WQ-7-FTR-ND
|
DigiKey | DIODE GEN PURP 150V 400MA SOD123 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0214 / $0.0364 | Buy Now |
DISTI #
BAV20WQ-7-F
|
Avnet Americas | Diode Switching 150V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV20WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 270000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
621-BAV20WQ-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching HiVolt Switching Diode BVR > 100V SOD123 T&R 3K RoHS: Compliant | 2362 |
|
$0.0200 / $0.2200 | Buy Now |
|
Future Electronics | Diode Switching 150V 0.2A 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0172 / $0.0196 | Buy Now |
|
Future Electronics | Diode Switching 150V 0.2A 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0172 / $0.0196 | Buy Now |
DISTI #
BAV20WQ-7-F
|
Avnet Silica | Diode Switching 150V 0.2A 2-Pin SOD-123 T/R (Alt: BAV20WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | SURFACE MOUNT SWITCHING DIODE | 18900 |
|
RFQ |
Part Details for BAV20WQ-7-F
BAV20WQ-7-F CAD Models
BAV20WQ-7-F Part Data Attributes
|
BAV20WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV20WQ-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 150V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1999-01-01 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IATF16949 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |