Part Details for BAV20W-RHG by Taiwan Semiconductor
Overview of BAV20W-RHG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV20W-RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV20W-RHG
|
TME | Diode: rectifying, SMD, 200V, 200mA, 50ns, SOD123F, Ufmax: 1.25V Min Qty: 10 | 968 |
|
$0.0393 / $0.0658 | Buy Now |