Part Details for BAV20W-HE3-18 by Vishay Intertechnologies
Overview of BAV20W-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for BAV20W-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2389
|
Newark | Switching Diode Genpurp Sod123 |Vishay BAV20W-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
BAV20W-HE3-18
|
Avnet Americas | Diode Small Signal Switching 200V 0.25A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAV20W-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0298 / $0.0379 | Buy Now |
DISTI #
78-BAV20W-HE3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM RoHS: Compliant | 15780 |
|
$0.0320 / $0.2800 | Buy Now |
DISTI #
BAV20W-HE3-18
|
TTI | Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0327 / $0.0358 | Buy Now |
DISTI #
DSGLS7344
|
Rutronik | SI-DIODE 0,25A 200V SOD123 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 160000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0349 / $0.0414 | Buy Now |
DISTI #
BAV20W-HE3-18
|
Avnet Asia | Diode Small Signal Switching 200V 0.25A 2-Pin SOD-123 T/R (Alt: BAV20W-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV20W-HE3-18
|
EBV Elektronik | Diode Small Signal Switching 200V 0.25A 2-Pin SOD-123 T/R (Alt: BAV20W-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV20W-HE3-18
BAV20W-HE3-18 CAD Models
BAV20W-HE3-18 Part Data Attributes:
|
BAV20W-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV20W-HE3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV20W-HE3-18
This table gives cross-reference parts and alternative options found for BAV20W-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV20W-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20W-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV20W-HE3-18 vs BAV20W-HE3-08 |
BAV20W-E3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV20W-HE3-18 vs BAV20W-E3-08 |
BAV20W-E3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAV20W-HE3-18 vs BAV20W-E3-18 |
BAV20W-G3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAV20W-HE3-18 vs BAV20W-G3-08 |
BAV20W-G3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAV20W-HE3-18 vs BAV20W-G3-18 |