-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8982
|
Newark | Rectifier Diode,200V V(Rrm),do-35 |Vishay BAV20-TAP Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
BAV20-TAP
|
Avnet Americas | Diode Small Signal Switching 200V 0.25A 2-Pin DO-35 Ammo - Ammo Pack (Alt: BAV20-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0224 / $0.0285 | Buy Now |
DISTI #
78-BAV20-TAP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM RoHS: Compliant | 14369 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0208 / $0.0230 | Buy Now |
|
Bristol Electronics | Min Qty: 52 | 180200 |
|
$0.0132 / $0.0975 | Buy Now |
|
Quest Components | 144160 |
|
$0.0143 / $0.1300 | Buy Now | |
DISTI #
BAV20-TAP
|
TTI | Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0208 / $0.0220 | Buy Now |
DISTI #
BAV20-TAP
|
TME | Diode: switching, THT, 200V, 0.25A, Ammo Pack, Ifsm: 1A, DO35, 50ns Min Qty: 1 | 9499 |
|
$0.0271 / $0.2057 | Buy Now |
DISTI #
BAV20-TAP
|
EBV Elektronik | Diode Small Signal Switching 200V 0.25A 2-Pin DO-35 Ammo (Alt: BAV20-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | SM SI DIODE GEN PURP RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV20-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV20-TAP
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |