-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV20; BAV21 - General purpose diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAV20,143CT-ND
|
DigiKey | DIODE GEN PURP 150V 250MA ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4943 In Stock |
|
$0.0168 / $0.2100 | Buy Now |
DISTI #
BAV20,143
|
Avnet Americas | Diode Switching 200V 0.25A 2-Pin ALF Ammo - Ammo Pack (Alt: BAV20,143) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0141 / $0.0169 | Buy Now |
DISTI #
771-BAV20,143
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV20/SOD27/ALF2 RoHS: Compliant | 1186 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 35000 Package Multiple: 5000 | 0 |
|
$0.0159 | Buy Now |
|
Rochester Electronics | BAV20 - Rectifier Diode, 0.25A, 200V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAV20,143
|
Avnet Silica | Diode Switching 200V 0.25A 2-Pin ALF Ammo (Alt: BAV20,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAV20,143
|
EBV Elektronik | Diode Switching 200V 0.25A 2-Pin ALF Ammo (Alt: BAV20,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV20,143
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV20,143
Nexperia
BAV20; BAV21 - General purpose diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |