Part Details for BAV20 A0G by Taiwan Semiconductor
Overview of BAV20 A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV20 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV20A0G-ND
|
DigiKey | DIODE GEN PURP 150V 200MA DO35 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BAV20 A0G
|
Avnet Americas | Diode Switching 200V 0.2A 2-Pin DO-35 Ammo - Tape and Reel (Alt: BAV20 A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0224 / $0.0245 | Buy Now |
DISTI #
821-BAV20A0G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0262 | Buy Now |