Part Details for BAV19WTR by SMC Diode Solutions
Overview of BAV19WTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV19WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV19WTR-SMC
|
TME | Diode: switching, SMD, 100V, 0.2A, 50ns, SOD123, Ufmax: 1.25V, 0.5W Min Qty: 25 | 38500 |
|
$0.0195 / $0.0329 | Buy Now |