There are no models available for this part yet.
Overview of BAV19WSHE3-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAV19WSHE3-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
353-BAV19WSHE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6929 In Stock |
|
$0.0236 / $0.2400 | Buy Now | |
DISTI #
833-BAV19WSHE3-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250mW 120Vr 71Mrs 100Vr 400mA 250mW RoHS: Compliant | 4685 |
|
$0.0230 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0225 | Buy Now |
CAD Models for BAV19WSHE3-TP by Micro Commercial Components
Part Data Attributes for BAV19WSHE3-TP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
SOD-323, 2 PIN
|
Reach Compliance Code
|
compliant
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
9 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
120 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for BAV19WSHE3-TP
This table gives cross-reference parts and alternative options found for BAV19WSHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19WSHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19-E3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV19WSHE3-TP vs BAS19-E3-08 |
BAS19G | Rectifier Diode, | Galaxy Microelectronics | BAV19WSHE3-TP vs BAS19G |
BAS19 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV19WSHE3-TP vs BAS19 |
BAV19WS | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV19WSHE3-TP vs BAV19WS |
BAV19WSG | Rectifier Diode, | Galaxy Microelectronics | BAV19WSHE3-TP vs BAV19WSG |
BAV19WSRR | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAV19WSHE3-TP vs BAV19WSRR |
BAS19-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV19WSHE3-TP vs BAS19-HE3-18 |
BAS19-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV19WSHE3-TP vs BAS19-HE3-08 |
BAS19W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAV19WSHE3-TP vs BAS19W |
BAV19WSRRG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAV19WSHE3-TP vs BAV19WSRRG |