Part Details for BAV19WS RR by Taiwan Semiconductor
Overview of BAV19WS RR by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV19WS RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV19WS RR
|
Avnet Americas | - Tape and Reel (Alt: BAV19WS RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0446 | Buy Now |
DISTI #
821-BAV19WSRR
|
Mouser Electronics | Small Signal Switching Diodes 120V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0230 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0280 | Buy Now |
Part Details for BAV19WS RR
BAV19WS RR CAD Models
BAV19WS RR Part Data Attributes
|
BAV19WS RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAV19WS RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |